+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMED120-12SNZ-B

Power supply: switching; for DIN rail; 120W; 12VDC; 10A; 90÷264VAC


Manufacturer: AIMTEC

Manufacturer part number:
AMED120-12SNZ-B
TME Symbol:
AMED120-12SNZ-B

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
for DIN rail
Power
0.12kW
Output voltage
12V DC
Output current
10A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
35x128x120mm
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
85%
Manufacturer series
AMED120-NZ
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight611.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Din Rail Mounting Power Supplies AIMTEC
*
AMED120-12SNZ-B
Product withdrawn from the offer
Use the specification table below to search for similar products