+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 30W | |
Output voltage | 24V DC | |
Output current | 1.5A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 92.66x35x58mm | |
Operating temperature | -40...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 89% | |
Manufacturer series | AMED30-NZ |