+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

AMED60-12SNZ

Power supply: switching; for DIN rail; 60W; 12VDC; 4.5A; 85÷264VAC


Manufacturer: AIMTEC

Manufacturer part number:
AMED60-12SNZ
TME Symbol:
AMED60-12SNZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
for DIN rail
Power
60W
Output voltage
12V DC
Output current
4.5A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
92.66x35x58mm
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
88%
Manufacturer series
AMED60-NZ
Supply voltage
  • 85...264V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight193 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Din Rail Mounting Power Supplies AIMTEC,
See other products from this series.:
*
AMED60-12SNZ
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 29.94 USDGross price for quantities from 1 pcs - 29.94 USD
Net price for quantities from 5 pcs - 28.87 USDGross price for quantities from 5 pcs - 28.87 USD
Net price for quantities from 24 pcs - 27.80 USDGross price for quantities from 24 pcs - 27.80 USD
Net price for quantities from 102 pcs - 26.73 USDGross price for quantities from 102 pcs - 26.73 USD
Packaging method by the manufacturer:Cardboard = 6 pcs