+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 60W | |
Output voltage | 24V DC | |
Output current | 2,5A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 92,66x52x58mm | |
Operating temperature | -40...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 90% | |
Manufacturer series | AMED60-NZ |