+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

551-1104F

LED; 3mm; red; 2mA; Lens: diffused; 60°; λd: 635nm; round; 1.7V

Manufacturer: DIALIGHT

Manufacturer part number:
551-1104F
TME Symbol:
5511104F-DIA

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED diameter
3mm
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
60°
Wavelength
635nm
Shape
round
Operating voltage
1.7V
Dimensions
2.9x2.9x3.6mm
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT
*
551-1104F
Product withdrawn from the offer
Use the specification table below to search for similar products