You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

7A-15116030-0300.050.Z000 GUENTHER - Sensor temperature

Sensor: temperature; thermocouple J; Insulation: fiberglass; cl.1

Manufacturer part number:
7A-15116030-0300.050.Z000

TME Symbol:
7A151160300300050Z

GUENTHER - logo

Specification

Manufacturer
GUENTHER
Type of sensor
temperature
Kind of temperature sensor
thermocouple J
Insulator material
fiberglass
Body dimensions
Ø6x50mm
Temperature measuring range
0...400°C
Leads
leads x2
Lead length
3m
Tolerance
cl.1
Operating temperature
0...400°C
Gross weight84.81 g
Certificates
EAN code2010000390214
See other products in this category: Temperature Sensors - Thermocouples GUENTHER,
*
7A-15116030-0300.050.Z000
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices