You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

7J-36110002-0200.G005 GUENTHER - Sensor temperature

Sensor: temperature; thermocouple K; Insulation: fiberglass; cl.1

Manufacturer part number:
7J-36110002-0200.G005

TME Symbol:
7J361100020200G005

GUENTHER - logo

Specification

Manufacturer
GUENTHER
Type of sensor
temperature
Kind of temperature sensor
thermocouple K
Insulator material
fiberglass
Temperature measuring range
0...400°C
Leads
K-type miniature plug
Tolerance
cl.1
Cable length
2m
Gross weight16.685 g
Certificates
EAN code2010000574485
See other products in this category: Temperature Sensors - Thermocouples GUENTHER,
*
7J-36110002-0200.G005
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices