You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

7K-15510436-0150.Z000 GUENTHER - Sensor temperature

Sensor: temperature; thermocouple J; Insulation: fiberglass; 1.5m

Manufacturer part number:
7K-15510436-0150.Z000

TME Symbol:
7K155104360150Z000

GUENTHER - logo

Specification

Manufacturer
GUENTHER
Type of sensor
temperature
Kind of temperature sensor
thermocouple J
Insulator material
fiberglass
Temperature measuring range
0...400°C
Leads
leads x2
Lead length
1.5m
Tolerance
cl.1
Mounting
glued, M4
Gross weight43.208 g
Certificates
EAN code2010000574454
See other products in this category: Temperature Sensors - Thermocouples GUENTHER,
*
7K-15510436-0150.Z000
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices