You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

9677.340 RITTAL - Slimline fuse-switch disconnector

Slimline fuse-switch disconnector; NH3; 1.25kA; 690VAC; Poles: 3

Manufacturer part number:
9677.340

TME Symbol:
9677340

RITTAL - logo

Specification

Manufacturer
RITTAL
Type of fuse accessories
slimline fuse-switch disconnector
Fuse size
NH3
Current rating
1.25kA
Rated voltage
690V AC
Number of poles
3
Gross weight14.6 kg
Certificates
See other products in this category: DIN Rail Sockets RITTAL
*
9677.340
Product withdrawn from the offer
Use the specification table below to search for similar products