You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

14.5MM STRIP 6 WAYS 2 PCS ARDUINO - Socket headers

Socket headers; 2 header strips; PIN: 6; H: 14.5mm; Type: straight

Manufacturer part number:
14.5MM STRIP 6 WAYS 2 PCS

TME Symbol:
A000084

ARDUINO - logo

Specification

Manufacturer
ARDUINO
Type of accessories for development kits
socket headers
Kit contents
2 header strips
Number of pins
6
Height
14.5mm
Connector variant
straight
Contacts pitch
2.54mm
Gross weight4.5 g
Certificates
See other products in this category: Development kits - accessories ARDUINO
*
14.5MM STRIP 6 WAYS 2 PCS
Product withdrawn from the offer
Use the specification table below to search for similar products