+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | VARTA MICROBATTERY | |
Type of rechargeable battery | Ni-MH | |
Cell size | 2/V80H | |
Rated voltage | 2.4V | |
Capacity | 70mAh | |
Leads | 3pin, for PCB, positive pole: 2pin | |
Body dimensions | Ø17x13.6mm | |
Quantity in set/package | 1pcs. |