+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | AS SCHWABE | |
Type of connection cable | extension lead | |
Kind of wire | H07RN-F | |
Cable structure | 5G2.5mm2 | |
Cable length | 30m | |
Wire insulation material | rubber | |
IP rating | IP44 | |
Insulation colour | black | |
Number of sockets | 3 | |
Version | reel, rolled, with brake, with earthing, with flap, with pilot wire | |
Number of cores | 5 | |
Core section | 2.5mm2 | |
Rated voltage | 0.4kV | |
Max. operating current | 16A | |
Connector variant | Schuko socket | |
Manufacturer series | Xperts | |
Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 EN 61242 IEC 60309 |