You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

309-0081

Desiccant; ESD; 40x75mm; 100pcs; 10g

Manufacturer: ANTISTAT

Manufacturer part number:
309-0081
TME Symbol:
ATS-309-0081
ANTISTAT - logo

Specification

Manufacturer
ANTISTAT
Type of antistatic accessories
desiccant
Version
ESD
Dimensions
40x75mm
Quantity in set/package
100pcs.
Net weight
10g
Gross weight1.1012 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Humidity Indicators and Desiccants ANTISTAT,
*
309-0081
null in TME stock
No. of complete sets (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 8 set