+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | programmable | |
Kind of power supply | adjustable, single-channel | |
Number of channels | 1 | |
Output voltage | 600V DC | |
Output current | 0.5A | |
Kind of display used | LCD | |
Output voltage resolution | 20mV | |
Output current resolution | 0.01mA | |
Voltage stabilisation | ≤0.01%+ 1mV | |
Current stabilisation | ≤0.01%+ 250µA | |
Maximum power | 210W | |
Interface | USB | |
Measuring instrument features | dual range (high and low range operation) for more voltage or more current | |
Protection | anti-overvoltage OVP, over current OCP | |
Dimensions | 210x130.5x415mm | |
Voltage (regulated) ripple and noise | ≤4.5mVrms | |
Software | LabVIEW |