You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

6-665-L BERNSTEIN - Screwdriver precision

Screwdriver: precision; Torx® with protection; T9H; ESD

Manufacturer part number:
6-665-L

TME Symbol:
BRN-6-665-L

BERNSTEIN - logo

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Torx® with protection
Bit size
T9H
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight20.38 g

WATCH VIDEO

See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-665-L
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 5 pcs