+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.2W | |
Maximum power | 400mW | |
Impedance | 8Ω | |
Body dimensions | Ø30x4mm | |
Operating temperature | -25...60°C | |
Sound frequency | 13kHz | |
Sound level | 89dB | |
Resonant frequency | 440...660Hz | |
Colour | black | |
Diameter | 30mm | |
Material | PET |