+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CLS0451M

Loudspeaker; general purpose; 200mW; 8Ω; Ø45x9mm; 8kHz; Ø: 45mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CLS0451M
TME Symbol:
CLS0451M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.2W
Maximum power
0.5W
Impedance
Body dimensions
Ø45x9mm
Operating temperature
-25...60°C
Sound frequency
8kHz
Sound level
84dB
Resonant frequency
456...684Hz
Colour
black, translucent, white
Diameter
45mm
Material
PET
Gross weight52 g
Certificates
See other products in this category: Speakers Same Sky®
*
CLS0451M
Product withdrawn from the offer
Use the specification table below to search for similar products