+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 1.5W | |
Maximum power | 2W | |
Impedance | 8Ω | |
Body dimensions | Ø40x5.6mm | |
Operating temperature | -20...60°C | |
Sound frequency | 20kHz | |
Sound level | 103dB | |
Resonant frequency | 680...1020Hz | |
Colour | black, silver, translucent | |
Diameter | 40mm | |
Material | PEN | |
Enclosure material | SPCC | |
Resistance to | dust, water |