+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 1W | |
Maximum power | 1.5W | |
Impedance | 8Ω | |
Body dimensions | Ø23x13mm | |
Operating temperature | -20...60°C | |
Sound frequency | 20kHz | |
Sound level | 97dB | |
Resonant frequency | 325Hz | |
Colour | black | |
Diameter | 23mm | |
Material | PET | |
Enclosure material | PBT | |
Application | medical applications |