+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control current | 25mA | |
Max. operating current | 120mA | |
Switched voltage | max. 350V AC, max. 350V DC | |
Manufacturer series | G3VM | |
Relay variant | 1-phase, MOSFET | |
Mounting | SMT | |
Case | DIP6 | |
Operate time | 0.3ms | |
Release time | 0.1ms | |
Operating temperature | -40...85°C |