+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

GA0666M

Loudspeaker; general purpose; 500mW; 8Ω; 66x66x22mm; 11kHz; Ø: 66mm

Manufacturer: Same Sky®

Manufacturer part number:
GA0666M
TME Symbol:
GA0666M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
66x66x22mm
Operating temperature
-25...60°C
Sound frequency
11kHz
Sound level
87dB
Resonant frequency
330...470Hz
Colour
black, translucent
Diameter
66mm
Mounting holes pitch
53x53mm
Material
PET
Gross weight17 g
Certificates
See other products in this category: Speakers Same Sky®
*
GA0666M
Product withdrawn from the offer
Use the specification table below to search for similar products