You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

29117 HELU - Wire

Wire; H05V-K; stranded; Cu; 1mm2; PVC; red; 300V,500V; Class: 5

Manufacturer part number:
29117

TME Symbol:
H05VK100RT

HELU - logo

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of wire
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Operating temperature
-30...80°C
Flexibility class
5
Cable external diameter
2.4...2.8mm
CPR standard
Eca
Cable structure
1x1mm2
Kind of material
no flame propagation
Gross weight14.077 g
Certificates
EAN code4060892000362

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29117
null in TME stock
Amount (Multiplicity: 100)
Total: no-prices
Packaging method by the manufacturerCardboard = 100 m