You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

HIH-4031-001 HONEYWELL - Sensor humidity

Sensor: humidity; 0÷100%RH; 4÷5.8VDC; OUT: analogue; -40÷85°C; SMD

Manufacturer part number:
HIH-4031-001

TME Symbol:
HIH-4031-001

HONEYWELL - logo

Specification

Manufacturer
HONEYWELL
Type of sensor
humidity
Humidity measuring range
0...100% RH
Output configuration
analogue
Operating temperature
-40...85°C
Sensors features
hydrophobic filter
Mounting
SMD
Tolerance
±3%
Supply voltage
  • 4...5.8V DC
Gross weight0.328 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Humidity Sensors HONEYWELL
*
HIH-4031-001
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs