+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

HSB45-383818

Heatsink: extruded; grilled; BGA; natural; L: 38.1mm; W: 38.1mm; raw

Manufacturer: Same Sky®

Manufacturer part number:
HSB45-383818
TME Symbol:
HSB45-383818

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
natural
Length
38.1mm
Width
38.1mm
Height
18mm
Material
copper
Material finishing
raw
Mounting
for back plate
Thermal resistance @200 LFM
2.9°C/W
Base thickness
2.2mm
Thermal resistance
max. 13.5°C/W
Gross weight71.88 g
Certificates
See other products in this category: Heatsinks Same Sky®
*
HSB45-383818
Product withdrawn from the offer
Use the specification table below to search for similar products