+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO218 | |
Colour | black | |
Length | 44.45mm | |
Width | 12.5mm | |
Height | 44.45mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | clip-on | |
Thermal resistance @200 LFM | 3.5°C/W | |
Base thickness | 1.6mm | |
Thermal resistance | max. 9.7°C/W |