+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | Jb Capacitors | |
Type of capacitor | polypropylene | |
Capacitance | 0.22µF | |
Max. operating voltage | 250V DC | |
Body dimensions | Ø8x15.5mm | |
Mounting | THT | |
Tolerance | ±5% | |
Leads dimensions | Ø0.6x35mm | |
Leads | axial | |
Height | 15.5mm | |
Diameter | 8mm | |
Operating temperature | -55...100°C |