+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | NKK SWITCHES | |
Type of switch | ROCKER | |
Contacts configuration | DPST-NO + DPST-NC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 16A / 25V AC | |
DC contacts rating @R | 10A / 30V DC | |
Key button colour | black | |
IP rating | IP67 | |
Illumination | none | |
Manufacturer series | JW | |
Max. contact resistance: | 10mΩ | |
Body colour | black | |
Leads | for soldering | |
Mounting hole diameter | 29.5x20.5mm | |
Button marking | O-I | |
Shape | rectangular | |
Button shape | rectangular | |
Body dimensions | 24.4x17.6x24mm | |
Operating temperature | -25...70°C |