You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

KS-38 NINIGI - Switch key switch

Switch: key switch; Stabl.pos: 2; OFF-ON; SPST; Cutout: Ø12mm; 90°

Manufacturer part number:
KS-38

TME Symbol:
KS-38

NINIGI - logo

Specification

Manufacturer
NINIGI
Type of switch
key switch
Stable positions number
2
Switching method
OFF-ON
Contacts configuration
SPST
Number of positions
2
Mounting hole diameter
Ø12mm
Key shape
round
Kind of wrench
unsymmetrical
Body material
zinc alloy
AC contacts rating @R
1A / 125V AC
Mechanical rotation angle
90°
Number of terminals
2
Overall length
19.3mm
Terminals plating
silver plated
Contact plating
silver plated
Switches features
  • key with the same code
  • the key can be removed at any position
DimensionsSee
Gross weight19.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks NINIGI,
*
KS-38
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 1 pcs