+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreKindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: LUMBERG AUTOMATION
Manufacturer | LUMBERG AUTOMATION | |
Type of connection cable | for sensors/automation | |
Thread | M12 | |
Number of pins | 4 | |
Cable length | 5m | |
Connector | plug | |
Max. operating voltage | 230V AC, 230V DC | |
Max. operating current | 4A | |
Number of cores | 4 | |
Insulator material | PUR | |
IP rating | IP65, IP67 | |
Insulation colour | orange | |
Polarisation | A code | |
Operating temperature | -40...90°C |