+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreKindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | EATON ELECTRIC | |
Type of enclosure | for remote controller | |
Switch standard | 22mm | |
IP rating | IP67 | |
Dimension X | 72mm | |
Dimension Y | 80mm | |
Dimension Z | 56mm | |
Body colour | black | |
Cover colour | yellow | |
Mounting | flush mounting | |
Number of holes | 1 | |
Panel cutout diameter | 22mm | |
Operating temperature | -25...70°C | |
Gland thread | M16, M20, M25 | |
Trade name | punched enclosure | |
Application | control cassette |