You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

4510400 MTA - Caps

Caps; black; L: 48mm; Ø: 11mm,21mm; to the alternator

Manufacturer part number:
4510400

TME Symbol:
MTA-4510400

MTA - logo

Specification

Manufacturer
MTA
Type of battery accessory
caps
Colour
black
Length
48mm
Diameter
11mm, 21mm
Application
to the alternator
Gross weight6.6 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders MTA,
*
4510400
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices