+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | JONEX | |
Type of connection cable | extension lead | |
Kind of wire | H03VV-F | |
Cable structure | 3G1.5mm2 | |
Cable length | 5m | |
Wire insulation material | PVC | |
Insulation colour | black | |
Number of sockets | 5 | |
Version | with earthing, with switch | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Rated voltage | 0.25kV | |
Max. operating current | 16A | |
Connector variant | UNI-Schuko plug | |
Connection cable features | possibility to fix socket to surface |