+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

QUICK 712

Station: service; 50÷500°C; ESD; 230VAC; 1÷120l/min

Manufacturer: QUICK

Manufacturer part number:
QUICK 712
TME Symbol:
QUICK-712

Specification

Manufacturer
QUICK
Type of station
service
Power
90W
Hot air blow system power
1000W
Soldering iron temperature range
50...500°C
Version
ESD
Station supply voltage
230V AC
Hot air flow range
1...120l/min
Kind of display used
LED x2
Temperature control
digital, with push-buttons
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Hot air temperature range
100...500°C
Temperature stability
±2°C
Standard equipment
  • hot air pencil
  • nozzle 6,4mm
  • nozzle 8,4mm
  • nozzle 30mm
  • soldering iron
  • soldering iron stand
  • stand for hot air pencil
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • quick nozzle replacement
Applications of soldering equipment
  • lead free soldering
  • SMD desoldering
  • SMD soldering
  • THT soldering
Gross weight5.5775 kg
EAN code5907478948771
See other products in this category: Rework Stations QUICK
*
QUICK 712
Product withdrawn from the offer
Use the specification table below to search for similar products