+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: QUICK
Manufacturer | QUICK | |
Type of station | soldering | |
Station power | 90W | |
Soldering iron temperature range | 200...450°C | |
Temperature control | digital, touchpad | |
Station supply voltage | 230V AC | |
Station functions | parameters interlock, password lockout function, temperature calibration | |
Dimensions | 113x150x92mm | |
Version | ESD | |
Kind of display used | LCD | |
Temperature stability | ±2°C |