You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

6208-2RS1/C3 SKF SKF - Bearing single row deep groove ball

Bearing: single row deep groove ball; Øint: 40mm; Øout: 80mm

Manufacturer part number:
6208-2RS1/C3 SKF

TME Symbol:
SKF6208-2RS1/C3

Specification

Manufacturer
SKF
Type of bearing
single row deep groove ball
Internal diameter
40mm
Outside diameter
80mm
Width
18mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Kind of Bearing
rolling
Bearing seal
caoutchouc, two-side
Radial clearance
C3
Gross weight379.5 g
See other products in this category: Roller Bearings SKF,
*
6208-2RS1/C3 SKF
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs