You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

0603SAF2003T5E ROYALOHM - Resistor thick film

Resistor: thick film; SMD; 0603; 200kΩ; 0.1W; ±1%; 50V; -55÷155°C

Manufacturer part number:
0603SAF2003T5E

TME Symbol:
SMD0603-200K-1%

ROYALOHM - logo

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Mounting
SMD
Case - inch
0603
Case - mm
1608
Resistance
200kΩ
Power
0.1W
Tolerance
±1%
Operating voltage
50V
Max. overload voltage
100V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
DimensionsSee
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
0603SAF2003T5E
null in TME stock
No. of pieces (Multiplicity: 100)
Total: no-prices
Packaging method by the manufacturerReel = 5 000 pcs