You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

XY2CJL15 TELEMECANIQUE SENSORS - Safety switch singlesided rope switch

Safety switch: singlesided rope switch; NC + NO; XY2CJ; -25÷70°C

Manufacturer part number:
XY2CJL15

TME Symbol:
XY2CJL15

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of safety switch
singlesided rope switch
Contacts configuration
NC + NO
Manufacturer series
XY2CJ
Operating temperature
-25...70°C
IP rating
IP67
Body material
metal
Kind of actuator
with reset
Colour
grey, red
Contacts electrical parameters
240V AC / 3A, 250V DC / 0.27A
Electrical connection
PG13,5
Line
30m - single side mounting switch
Trade name
PREVENTA
Gross weight789.9 g
Certificates
EAN code3389119619363
See other products in this category: Line Operated Safety Switches TELEMECANIQUE SENSORS,
See other products from this series.:
*
XY2CJL15
No. of pieces (Multiplicity: 1)