+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ESKA | |
Type of fuse | fuse | |
Current rating | 0.2A | |
Rated voltage | 250V AC | |
Fuse characteristics | medium time-lag | |
Kind of fuse | cylindrical, glass, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | 521.000 | |
Breaking capacity | 80A | |
Breaking characteristics | 1.5In: min 1h, 4In: min 40ms, 4In: max 2s, 10In: min 5ms, 10In: max 90ms | |
Max voltage drop | 320mV | |
Contact material | brass | |
Contact plating | nickel plated |