You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

Limit Switches; Connection:PG11

(157)

The limit switch acts as an available transmitter for control systems. As soon as the moving part of the system reaches a certain end position, the status of the contacts changes. Limit switches are a certain protection against exceeding the limit position of the actuator, which may result not only in damage to the machine itself, but also to its environment.

Practical safety feature

Limit switches are widely used in industry as a safety element for robots, assembly and transport equipment (e.g. overhead travelling cranes). They are also used in building automation, e.g. in electrically controlled gates and roller blinds. Therefore, there is a wide range of limit switches on the market, which differ in terms of the type of head (roller lever, plunger, spring, pin plunger, etc.), dimensions, contact current, type of connector, output configuration and many other features. Products with high ingress protection (e.g. IP67 class), prepared to operate in dusty or damp conditions, are also available. When selecting the limit switch, one should also pay attention to the type of contact (usually NO+NC) and current parameters – maximum contact current, load capacity and switching voltage. Mechanical durability will also be important for heavily used machines. In the case of very small applications, a micro limit switch will be a suitable solution.

Limit switches in TME’s offer

TME offers more than 900 limit switches of various types. Thanks to a precise search system, you can sort them on the basis of a wide range of factors, including all the design aspects and electrical parameters mentioned above. Models with a metal and plastic body are available in various ingress protection options (from IP00, through basic IP40, to IP67). Switches can also be easily selected according to the operating temperature. TME offers limit switches of many brands with long experience in the industry, such as: Pizzato Elettrica, Honeywell, Siemens and Polish POKÓJ S.E.

Manufacturer [157]
Type of sensor [156]
Type of control accessories [1]
IP rating [157]
Operating temperature [155]
Body material [127]
Output configuration [157]

Connection
PG11

Products: 157

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
AC contacts rating @R
Application - series/manufacturer
Body dimensions
Body material
Connection
Contact current max.
DC contacts rating @R
IP rating
Kind of actuator
Manufacturer
Manufacturer series
Max. operating voltage
Mechanical durability
Mounting holes pitch
Number of mounting holes
Operating temperature
Output configuration
Related items
Switched voltage
Switches features
Switching frequency max
Type of control accessories
Type of sensor
Ascending
Descending
Page 1
ED-4-3-242 | Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11
Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11
Manufacturer part number: ED-4-3-242
Manufacturer: HIGHLY ELECTRIC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2118G11 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Manufacturer part number: XCKN2118G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2145G11 | Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Manufacturer part number: XCKN2145G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2108G11 | Limit switch; spring length 128mm; NO + NC; 10A; max.240VAC; PG11
Limit switch; spring length 128mm; NO + NC; 10A; max.240VAC; PG11
Manufacturer part number: XCKN2108G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2110G11 | Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.240VAC; PG11
Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.240VAC; PG11
Manufacturer part number: XCKN2110G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKP2118G11 | Limit switch; lever R 33mm, plastic roller Ø19mm; NO + NC; 10A
Limit switch; lever R 33mm, plastic roller Ø19mm; NO + NC; 10A
Manufacturer part number: XCKP2118G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2121G11 | Limit switch; lever R 20,2mm, plastic roller Ø14mm; NO + NC
Limit switch; lever R 20,2mm, plastic roller Ø14mm; NO + NC
Manufacturer part number: XCKN2121G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKP2102G11 | Limit switch; metal roller Ø11,6mm; NO + NC; 10A; max.250VAC
Limit switch; metal roller Ø11,6mm; NO + NC; 10A; max.250VAC
Manufacturer part number: XCKP2102G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKM115 | Limit switch; lever R 34,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 34,5mm, plastic roller Ø19mm; NO + NC
Manufacturer part number: XCKM115
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2102G11 | Limit switch; oblong plastic roller Ø11mm; NO + NC; 10A; PG11
Limit switch; oblong plastic roller Ø11mm; NO + NC; 10A; PG11
Manufacturer part number: XCKN2102G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FR 530-A | Limit switch; NO + NC; 10A; max.250VAC; PG11; IP67; FR
Limit switch; NO + NC; 10A; max.250VAC; PG11; IP67; FR
Manufacturer part number: FR 530-A
Manufacturer: PIZZATO ELETTRICA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2106G11 | Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Manufacturer part number: XCKN2106G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
PS21S-BT1105-T00 | Limit switch; 90° adjustable head; NO + NC; 10A; PG11; IP65; PS21S
Limit switch; 90° adjustable head; NO + NC; 10A; PG11; IP65; PS21S
Manufacturer part number: PS21S-BT1105-T00
Manufacturer: CARLO GAVAZZI
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FC 376 | Limit switch; ring; NO + NC; 6A; 400VAC; PG11; IP67; 40x49x33mm
Limit switch; ring; NO + NC; 6A; 400VAC; PG11; IP67; 40x49x33mm
Manufacturer part number: FC 376
Manufacturer: PIZZATO ELETTRICA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKP2145G11 | Limit switch; NO + NC; 10A; max.250VAC; max.250VDC; PG11; IP67
Limit switch; NO + NC; 10A; max.250VAC; max.250VDC; PG11; IP67
Manufacturer part number: XCKP2145G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2739G110C | Limit switch; NC x2; 10A; max.240VAC; max.250VDC; PG11; IP65; XCKN
Limit switch; NC x2; 10A; max.240VAC; max.250VDC; PG11; IP65; XCKN
Manufacturer part number: XCKN2739G110C
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKM121 | Limit switch; plastic roller Ø20mm; NO + NC; 10A; max.250VAC
Limit switch; plastic roller Ø20mm; NO + NC; 10A; max.250VAC
Manufacturer part number: XCKM121
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FR 502-A | Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG11; IP67
Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG11; IP67
Manufacturer part number: FR 502-A
Manufacturer: PIZZATO ELETTRICA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKP2121G11 | Limit switch; lever R 20,2mm, plastic roller Ø14mm; NO + NC
Limit switch; lever R 20,2mm, plastic roller Ø14mm; NO + NC
Manufacturer part number: XCKP2121G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
XCKN2103G11 | Limit switch; transversal plastic roller Ø11mm; NO + NC; 10A
Limit switch; transversal plastic roller Ø11mm; NO + NC; 10A
Manufacturer part number: XCKN2103G11
Manufacturer: TELEMECANIQUE SENSORS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices