+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | Han® D | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Wire cross-section | 1mm2 | |
Electrical mounting | crimped | |
Current rating | 10A | |
Plating thickness | 3µm | |
Engineering PN | Han D F Crimp Contact Ag AWG 18 |