+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOSHIBA LED LIGHTING | |
Type of lamp | LED lamp | |
Colour | neutral white | |
Kind of handle | GU10 | |
Operating voltage | 230V AC | |
Luminosity | 345lm | |
Power consumption | 4W | |
Viewing angle | 38° | |
Length | 54mm | |
Diameter | 50mm | |
Colour temperature | 4000K | |
Min. colour rendering index | 80 | |
Energy class | F |