You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-1104-H OMRON Electronic Components - Switch DIP-SWITCH

Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer part number:
A6S-1104-H

TME Symbol:
A6S-1104-H

OMRON Electronic Components - logo

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
1
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
200mΩ
Body dimensions
3.48x6.2x3mm
Switches features
raised actuator
Electrical life
1000 cycles
Manufacturer series
A6S-H
Row pitch
8.9mm
Contact plating
gold-plated
Overall length
3.48mm
Mechanical durability
1000 cycles
IP rating
IP40
Gross weight0.11 g
Certificates
EAN code4549734779036
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-1104-H
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 130 pcs