You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81513200 CROUZET - Electromagnetic valve

Electromagnetic valve; 3÷8bar; 4/2 monostable; -10÷50°C

Manufacturer part number:
81513200

TME Symbol:
CROUZET-81513200

CROUZET - logo

Specification

Manufacturer
CROUZET
Type of pneumatic module
electromagnetic valve
Operating pressure
3...8bar
Valve function
4/2 monostable
Operating temperature
-10...50°C
Gross weight47.34 g
Certificates
See other products in this category: Valve and Manifolds CROUZET,
*
81513200
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs