You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0800 DFROBOT - Electromagnet holding

Electromagnet: holding; Usup: 5VDC; 245N

Manufacturer part number:
DFR0800

TME Symbol:
DF-DFR0800

DFROBOT - logo

Specification

Manufacturer
DFROBOT
Type of electromagnet
holding
Holding force
245N
Supply voltage
  • 5V DC
DimensionsSee
Gross weight134.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solenoids DFROBOT
*
DFR0800
Product withdrawn from the offer
Use the specification table below to search for similar products