You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWLW22RCA NKK SWITCHES - ROCKER

ROCKER; DPDT; Pos: 2; ON-ON; 16A/250VAC; 5A/72VDC; red; IP67; none; JW

Manufacturer part number:
JWLW22RCA

TME Symbol:
JWLW22RCA

NKK SWITCHES - logo

Specification

Manufacturer
NKK SWITCHES
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
5A / 72V DC
Key button colour
red
IP rating
IP67
Illumination
none
Manufacturer series
JW
Max. contact resistance:
20mΩ
Body colour
black
Body material
melamine, polyamide
Leads
connectors, for soldering
Leads dimensions
4.75x0.8mm
Electrical life
25000 cycles
Mounting hole diameter
20.5x30.7mm
Shape
rectangular
Button shape
rectangular
Body dimensions
27x37.3x24mm
Contact material
silver alloy
Min. insulation resistance
1GΩ
Contact plating
silver plated
Poles number
2
Mounting
on panel, SNAP-IN
Number of terminals
6
Mechanical durability
25000 cycles
Conform to the norm
UL
Operating Force
10N
Operating temperature
-25...85°C
Gross weight16.97 g
Certificates
See other products in this category: Rocker Switches NKK SWITCHES,
See other products from this series.:
*
JWLW22RCA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 25 pcs