+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NKK SWITCHES | |
Type of switch | ROCKER | |
Contacts configuration | DPDT | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-ON | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | JW | |
Max. contact resistance: | 10mΩ | |
Body colour | black | |
Body material | melamine, polyamide | |
Leads | connectors, for soldering | |
Leads dimensions | 2.8x0.5mm | |
Electrical life | 25000 cycles | |
Mounting hole diameter | 15.4x24mm | |
Shape | rectangular | |
Button shape | rectangular | |
Body dimensions | 18x27x21.5mm | |
Contact material | silver alloy | |
Min. insulation resistance | 1GΩ | |
Contact plating | silver plated | |
Poles number | 2 | |
Mounting | on panel, SNAP-IN | |
Number of terminals | 6 | |
Mechanical durability | 25000 cycles | |
Conform to the norm | CSA UL | |
Operating Force | 7.84N | |
Operating temperature | -25...70°C |