You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-S170PGC-G5-1A LUCKYLIGHT - LED

LED; green; SMD; 0805; 300÷600mcd; 2.6÷3.6VDC; 2x1.25x1.1mm; 120°

Manufacturer part number:
LL-S170PGC-G5-1A

TME Symbol:
LL-S170PGC-G5-1A

LUCKYLIGHT - logo

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Luminosity
300...600mcd
Operating voltage
2.6...3.6V DC
Dimensions
2x1.25x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
525nm
LED lens
transparent
Power
90mW
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S170PGC-G5-1A
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs