+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 28...180mcd | |
Operating voltage | 2.8...3.8V DC | |
Dimensions | 1.6x0.8x0.55mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 465...475nm | |
LED lens | transparent | |
Power | 76mW | |
Front | flat |