You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.94 4CARMEDIA - Spacer ring

Spacer ring; MDF; 165mm; Seat; impregnated,varnished; 2pcs.

Manufacturer part number:
MDF-D.94

TME Symbol:
MDF-D.94

4CARMEDIA - logo

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Seat
Application - car model
Seat Toledo 1993->1999
Application - loudspeaker localisation
Seat Toledo front doors
Internal diameter
144mm
Thickness
30mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight387.6 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.94
null in TME stock
No. of complete sets (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 set