You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS 02400-KPL PNEUMAT - Coil for solenoid valve

Coil for solenoid valve; IP65; 4.8W; 24VDC; A: 20.8mm; B: 29mm

Manufacturer part number:
MS 02400-KPL

TME Symbol:
MS02400-KPL

PNEUMAT - logo

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP65
Power consumption
4.8W
A dimension
20.8mm
B dimension
29mm
C dimension
58mm
D dimension
40.5mm
E dimension
18mm
Panel cutout diameter
9mm
Kit contents
plug
Operating temperature
0...50°C
Supply voltage
  • 24V DC
Pneumatic components features
  • with LED
  • with plug
DimensionsSee
Gross weight70.987 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
MS 02400-KPL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices